77 3727 0000 40912-0500 | binder
Sensor actuator cable, M12-cable plug, angled to open end, 12 pole, 5 m, TPE, gray, 1.5 A, 77 3727 0000 40912-0500
Unit Price (€ / pc.)
38.7107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.71 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7107 €
10 pcs.
36.3783 €
25 pcs.
33.8436 €
50 pcs.
31.4636 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3727 0000 40912-0500, binder
M12-A Male angled connector, Contacts: 12, unshielded, moulded on the cable, IP69K, Special TPE, grey, 12 x 0.25 mm², stainless steel, 5 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | TPE | |
max. Spannung | 30 V | |
Nennstrom | 1.5 A | |
Polzahl | 12-polig | |
Schutzart (IP) | IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |