77 3729 0000 20403-0500 | binder

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 5 m, PVC, gray, 4 A, 77 3729 0000 20403-0500

Order No.: 70P2817
EAN: 4099891668075
MPN:
77 3729 0000 20403-0500
Series: 763
77 3729 0000 20403-0500 binder Sensor-Actuator Cables Image 1
77 3729 0000 20403-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
18.8496 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.85 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8496 €
10 pcs.
17.7191 €
50 pcs.
16.6481 €
100 pcs.
15.6485 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3729 0000 20403-0500, binder

M12-A Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 3 x 0.34 mm², stainless steel, 5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes