77 3729 0000 40912-0500 | binder

Sensor actuator cable, M12-cable plug, straight to open end, 12 pole, 5 m, TPE, gray, 1.5 A, 77 3729 0000 40912-0500

Order No.: 70P2834
EAN: 4099891668242
MPN:
77 3729 0000 40912-0500
Series: 763
binder
77 3729 0000 40912-0500 binder Sensor-Actuator Cables Image 1
77 3729 0000 40912-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
38.7107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.71 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7107 €
10 pcs.
36.3783 €
25 pcs.
33.8436 €
50 pcs.
31.4636 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3729 0000 40912-0500, binder

M12-A Male cable connector, Contacts: 12, unshielded, moulded on the cable, IP69K, Special TPE, grey, 12 x 0.25 mm², stainless steel, 5 m.

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) open end
Colour gray
Cable length 5 m
LED display No
Material TPE
max. Voltage 30 V
Rated current 1.5 A
Pin number 12 pole
Degree of protection (IP) IP69K
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No