77 3729 0000 50004-0200 | binder
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PUR, black, 4 A, 77 3729 0000 50004-0200
Unit Price (€ / pc.)
16.1483 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.15 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1483 €
10 pcs.
15.0297 €
50 pcs.
13.9825 €
100 pcs.
12.9948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3729 0000 50004-0200, binder
M12-A Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP69K, UL, PUR, black, 4 x 0.34 mm², stainless steel, 2 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP69K | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |