77 3730 0000 20404-0500 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PVC, gray, 4 A, 77 3730 0000 20404-0500

Order No.: 70P2842
EAN: 4099891668327
MPN:
77 3730 0000 20404-0500
Series: 763
77 3730 0000 20404-0500 binder Sensor-Actuator Cables Image 1
77 3730 0000 20404-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.5870 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5870 €
10 pcs.
19.3494 €
50 pcs.
18.1832 €
100 pcs.
17.0884 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3730 0000 20404-0500, binder

M12-A Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 4 x 0.34 mm², stainless steel, 5 m.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour grau
Material PVC
Degree of protection (IP) IP69K
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes