77 3730 0000 20405-0200 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PVC, gray, 4 A, 77 3730 0000 20405-0200

Order No.: 70P2843
EAN: 4099891668334
MPN:
77 3730 0000 20405-0200
Series: 763
77 3730 0000 20405-0200 binder Sensor-Actuator Cables Image 1
77 3730 0000 20405-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.4930 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4930 €
10 pcs.
16.4458 €
50 pcs.
15.4581 €
100 pcs.
14.5299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3730 0000 20405-0200, binder

M12-A Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 5 x 0.34 mm², stainless steel, 2 m.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 2 m
Colour grau
Material PVC
Degree of protection (IP) IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes