77 3730 0000 40908-0200 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, TPE, gray, 2 A, 77 3730 0000 40908-0200
Unit Price (€ / pc.)
22.8361 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.84 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8361 €
10 pcs.
21.4676 €
50 pcs.
20.1824 €
100 pcs.
18.9686 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3730 0000 40908-0200, binder
M12-A Female cable connector, Contacts: 8, unshielded, moulded on the cable, IP69K, Special TPE, grey, 8 x 0.25 mm², stainless steel, 2 m.
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Polzahl | 8-polig | |
Kabellänge | 2 m | |
Farbe | grau | |
Material | TPE | |
Schutzart (IP) | IP69K | |
LED-Anzeige | No | |
max. Spannung | 30 V | |
Nennstrom | 2 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |