77 3730 0000 50708-0200 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PUR, black, 2 A, 77 3730 0000 50708-0200

Order No.: 70P2860
EAN: 4099891668501
MPN:
77 3730 0000 50708-0200
Series: 763
77 3730 0000 50708-0200 binder Sensor-Actuator Cables Image 1
77 3730 0000 50708-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
22.8599 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.86 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8599 €
10 pcs.
21.4914 €
50 pcs.
20.1943 €
100 pcs.
18.9924 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3730 0000 50708-0200, binder

M12-A Female cable connector, Contacts: 8, unshielded, moulded on the cable, IP69K, UL, PUR, black, 8 x 0.25 mm², stainless steel, 2 m.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP69K
LED display No
max. Voltage 60 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No