77 3730 3727 20912-0500 | binder

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 12 pole, 5 m, PVC, gray, 1.5 A, 77 3730 3727 20912-0500

Order No.: 70P2871
EAN: 4099891668617
MPN:
77 3730 3727 20912-0500
Series: 763
77 3730 3727 20912-0500 binder Sensor-Actuator Cables Image 1
77 3730 3727 20912-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
65.9260 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
65.93 € *
Price list
Quantity
Price per unit*
1 pcs.
65.9260 €
5 pcs.
63.2842 €
10 pcs.
60.7614 €
25 pcs.
57.7150 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3730 3727 20912-0500, binder

M12-A Connecting cable for food and beverage industry, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 12 x 0.25 mm², stainless steel, 5 m.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) M12-Kabeldose, gerade
Pin number 12-polig
Cable length 5 m
Colour grau
Material PVC
Degree of protection (IP) IP69K
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No