77 3730 3727 40403-0500 | binder

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 3 pole, 5 m, TPE, gray, 4 A, 77 3730 3727 40403-0500

Order No.: 70P2873
EAN: 4099891668631
MPN:
77 3730 3727 40403-0500
Series: 763
77 3730 3727 40403-0500 binder Sensor-Actuator Cables Image 1
77 3730 3727 40403-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
32.9392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.94 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9392 €
10 pcs.
30.9757 €
25 pcs.
28.8099 €
50 pcs.
26.7869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3730 3727 40403-0500, binder

M12-A Connecting cable for food and beverage industry, Contacts: 3, unshielded, moulded on the cable, IP69K, Special TPE, grey, 3 x 0.34 mm², stainless steel, 5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) M12-Kabeldose, gerade
Polzahl 3-polig
Kabellänge 5 m
Farbe grau
Material TPE
Schutzart (IP) IP69K
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes