77 3730 3729 20908-0500 | binder

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 5 m, PVC, gray, 2 A, 77 3730 3729 20908-0500

Order No.: 70P2889
EAN: 4099891668792
MPN:
77 3730 3729 20908-0500
Series: 763
77 3730 3729 20908-0500 binder Sensor-Actuator Cables Image 1
77 3730 3729 20908-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
44.9701 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.97 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9701 €
10 pcs.
42.7329 €
25 pcs.
40.1506 €
50 pcs.
37.3422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3730 3729 20908-0500, binder

M12-A Connecting cable for food and beverage industry, Contacts: 8, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 8 x 0.25 mm², stainless steel, 5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Polzahl 8-polig
Kabellänge 5 m
Farbe grau
Material PVC
Schutzart (IP) IP69K
LED-Anzeige No
max. Spannung 60 V
Nennstrom 2 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No