77 3730 3729 20912-0500 | binder
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 12 pole, 5 m, PVC, gray, 1.5 A, 77 3730 3729 20912-0500
Unit Price (€ / pc.)
68.4607 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
68.46 € *
Price list
Quantity
Price per unit*
1 pcs.
68.4607 €
5 pcs.
65.7118 €
10 pcs.
63.0938 €
25 pcs.
59.9284 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 3730 3729 20912-0500, binder
M12-A Connecting cable for food and beverage industry, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 12 x 0.25 mm², stainless steel, 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 12 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP69K | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |