77 3730 3729 40404-0200 | binder

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 2 m, TPE, gray, 4 A, 77 3730 3729 40404-0200

Order No.: 70P2894
EAN: 4099891668846
MPN:
77 3730 3729 40404-0200
Series: 763
77 3730 3729 40404-0200 binder Sensor-Actuator Cables Image 1
77 3730 3729 40404-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.5358 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.54 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5358 €
10 pcs.
27.7508 €
25 pcs.
25.8111 €
50 pcs.
24.0023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3730 3729 40404-0200, binder

M12-A Connecting cable for food and beverage industry, Contacts: 4, unshielded, moulded on the cable, IP69K, Special TPE, grey, 4 x 0.34 mm², stainless steel, 2 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Polzahl 4-polig
Kabellänge 2 m
Farbe grau
Material TPE
Schutzart (IP) IP69K
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes