77 3734 0000 20404-0500 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PVC, gray, 4 A, 77 3734 0000 20404-0500

Order No.: 70P2905
EAN: 4099891668952
MPN:
77 3734 0000 20404-0500
Series: 763
77 3734 0000 20404-0500 binder Sensor-Actuator Cables Image 1
77 3734 0000 20404-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
21.4081 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.41 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4081 €
10 pcs.
20.1110 €
50 pcs.
18.9091 €
100 pcs.
17.7667 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 77 3734 0000 20404-0500, binder

M12-A Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 4 x 0.34 mm², stainless steel, 5 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour gray
Material PVC
Degree of protection (IP) IP69K
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes