77 3734 0000 20908-0200 | binder
Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 2 m, PVC, gray, 2 A, 77 3734 0000 20908-0200
Unit Price (€ / pc.)
22.4553 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.46 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4553 €
10 pcs.
21.1106 €
50 pcs.
19.8373 €
100 pcs.
18.6473 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3734 0000 20908-0200, binder
M12-A Female angled connector, Contacts: 8, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 8 x 0.25 mm², stainless steel, 2 m.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 2 m | |
Colour | grau | |
Material | PVC | |
Degree of protection (IP) | IP69K | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |