77 3734 0000 40908-0500 | binder
Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 5 m, TPE, gray, 2 A, 77 3734 0000 40908-0500
Unit Price (€ / pc.)
29.5120 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.51 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5120 €
10 pcs.
27.7389 €
25 pcs.
25.7873 €
50 pcs.
23.9904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3734 0000 40908-0500, binder
M12-A Female angled connector, Contacts: 8, unshielded, moulded on the cable, IP69K, Special TPE, grey, 8 x 0.25 mm², stainless steel, 5 m.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 5 m | |
Colour | grau | |
Material | TPE | |
Degree of protection (IP) | IP69K | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |