77 3734 0000 50003-0500 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 5 m, PUR, black, 4 A, 77 3734 0000 50003-0500

Order No.: 70P1772
EAN: 4099891662608
MPN:
77 3734 0000 50003-0500
Series: 763
77 3734 0000 50003-0500 binder Sensor-Actuator Cables Image 1
77 3734 0000 50003-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
18.4807 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.48 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4807 €
10 pcs.
17.3621 €
50 pcs.
16.3387 €
100 pcs.
15.3510 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3734 0000 50003-0500, binder

M12-A Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PUR, black, 3 x 0.34 mm², stainless steel, 5 m.

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes