77 3734 0000 50005-0200 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 2 m, PUR, black, 4 A, 77 3734 0000 50005-0200

Order No.: 70P1773
EAN: 4099891662615
MPN:
77 3734 0000 50005-0200
Series: 763
77 3734 0000 50005-0200 binder Sensor-Actuator Cables Image 1
77 3734 0000 50005-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.9813 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
16.98 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9813 €
10 pcs.
15.7913 €
50 pcs.
14.6846 €
100 pcs.
13.6612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3734 0000 50005-0200, binder

M12-A Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, PUR, black, 5 x 0.34 mm², stainless steel, 2 m.

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes