77 3734 3727 20405-0200 | binder

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 5 pole, 2 m, PVC, gray, 4 A, 77 3734 3727 20405-0200

Order No.: 70P2930
EAN: 4099891669201
MPN:
77 3734 3727 20405-0200
Series: 763
77 3734 3727 20405-0200 binder Sensor-Actuator Cables Image 1
77 3734 3727 20405-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
31.2851 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.29 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2851 €
10 pcs.
29.4049 €
25 pcs.
27.3581 €
50 pcs.
25.4422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3734 3727 20405-0200, binder

M12-A Connecting cable for food and beverage industry, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 5 x 0.34 mm², stainless steel, 2 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) M12-Kabeldose, abgewinkelt
Polzahl 5-polig
Kabellänge 2 m
Farbe grau
Material PVC
Schutzart (IP) IP69K
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes