77 3734 3727 20908-0500 | binder
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 8 pole, 5 m, PVC, gray, 2 A, 77 3734 3727 20908-0500
Unit Price (€ / pc.)
44.9701 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.97 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9701 €
10 pcs.
42.7329 €
25 pcs.
40.1506 €
50 pcs.
37.3422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3734 3727 20908-0500, binder
M12-A Connecting cable for food and beverage industry, Contacts: 8, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 8 x 0.25 mm², stainless steel, 5 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt | |
Anschluss (2) | M12-Kabeldose, abgewinkelt | |
Polzahl | 8-polig | |
Kabellänge | 5 m | |
Farbe | grau | |
Material | PVC | |
Schutzart (IP) | IP69K | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 2 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |