77 3734 3727 20912-0200 | binder

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 12 pole, 2 m, PVC, gray, 1.5 A, 77 3734 3727 20912-0200

Order No.: 70P2934
EAN: 4099891669249
MPN:
77 3734 3727 20912-0200
Series: 763
77 3734 3727 20912-0200 binder Sensor-Actuator Cables Image 1
77 3734 3727 20912-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
56.5488 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.55 € *
Price list
Quantity
Price per unit*
1 pcs.
56.5488 €
5 pcs.
54.2878 €
10 pcs.
52.1101 €
25 pcs.
49.5040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3734 3727 20912-0200, binder

M12-A Connecting cable for food and beverage industry, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 12 x 0.25 mm², stainless steel, 2 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) M12-Kabeldose, abgewinkelt
Polzahl 12-polig
Kabellänge 2 m
Farbe grau
Material PVC
Schutzart (IP) IP69K
LED-Anzeige No
max. Spannung 30 V
Nennstrom 1.5 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No