77 3734 3727 40908-0200 | binder
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 8 pole, 2 m, TPE, gray, 2 A, 77 3734 3727 40908-0200
Unit Price (€ / pc.)
39.9959 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.00 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9959 €
10 pcs.
37.5921 €
25 pcs.
34.9622 €
50 pcs.
32.5108 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3734 3727 40908-0200, binder
M12-A Connecting cable for food and beverage industry, Contacts: 8, unshielded, moulded on the cable, IP69K, Special TPE, grey, 8 x 0.25 mm², stainless steel, 2 m.
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | M12-cable socket, angled | |
Colour | gray | |
Cable length | 2 m | |
LED display | No | |
Material | TPE | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |