77 3734 3727 40912-0200 | binder

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 12 pole, 2 m, TPE, gray, 1.5 A, 77 3734 3727 40912-0200

Order No.: 70P2944
EAN: 4099891669348
MPN:
77 3734 3727 40912-0200
Series: 763
77 3734 3727 40912-0200 binder Sensor-Actuator Cables Image 1
77 3734 3727 40912-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
56.0490 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.05 € *
Price list
Quantity
Price per unit*
1 pcs.
56.0490 €
5 pcs.
53.7999 €
10 pcs.
51.1224 €
25 pcs.
48.0403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3734 3727 40912-0200, binder

M12-A Connecting cable for food and beverage industry, Contacts: 12, unshielded, moulded on the cable, IP69K, Special TPE, grey, 12 x 0.25 mm², stainless steel, 2 m.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 12-polig
Cable length 2 m
Colour grau
Material TPE
Degree of protection (IP) IP69K
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No