77 3734 3729 20908-0500 | binder
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 8 pole, 5 m, PVC, gray, 2 A, 77 3734 3729 20908-0500
Unit Price (€ / pc.)
44.9701 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.97 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9701 €
10 pcs.
42.7329 €
25 pcs.
40.1506 €
50 pcs.
37.3422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3734 3729 20908-0500, binder
M12-A Connecting cable for food and beverage industry, Contacts: 8, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 8 x 0.25 mm², stainless steel, 5 m.
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, angled | |
Colour | gray | |
Cable length | 5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 60 V | |
Rated current | 2 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |