77 3734 3729 40404-0500 | binder
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 5 m, TPE, gray, 4 A, 77 3734 3729 40404-0500
Unit Price (€ / pc.)
34.3196 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.32 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3196 €
10 pcs.
32.2609 €
25 pcs.
29.9999 €
50 pcs.
27.8936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3734 3729 40404-0500, binder
M12-A Connecting cable for food and beverage industry, Contacts: 4, unshielded, moulded on the cable, IP69K, Special TPE, grey, 4 x 0.34 mm², stainless steel, 5 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, abgewinkelt | |
Pin number | 4-polig | |
Cable length | 5 m | |
Colour | grau | |
Material | TPE | |
Degree of protection (IP) | IP69K | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |