77 3734 3729 40405-0500 | binder

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 5 m, TPE, gray, 4 A, 77 3734 3729 40405-0500

Order No.: 70P2961
EAN: 4099891669515
MPN:
77 3734 3729 40405-0500
Series: 763
77 3734 3729 40405-0500 binder Sensor-Actuator Cables Image 1
77 3734 3729 40405-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
38.4965 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
38.50 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4965 €
10 pcs.
36.1998 €
25 pcs.
33.6651 €
50 pcs.
31.2970 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 77 3734 3729 40405-0500, binder

M12-A Connecting cable for food and beverage industry, Contacts: 5, unshielded, moulded on the cable, IP69K, Special TPE, grey, 5 x 0.34 mm², stainless steel, 5 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 5 pole
Cable length 5 m
Colour gray
Material TPE
Degree of protection (IP) IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes