77 3834 0000 20003-0500 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 5 m, PVC, gray, 4 A, 77 3834 0000 20003-0500

Order No.: 70P2967
EAN: 4099891669577
MPN:
77 3834 0000 20003-0500
Series: 763
77 3834 0000 20003-0500 binder Sensor-Actuator Cables Image 1
77 3834 0000 20003-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
21.5747 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.57 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5747 €
10 pcs.
20.2776 €
50 pcs.
19.0638 €
100 pcs.
17.9214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3834 0000 20003-0500, binder

M12-A Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PVC, grey, 3 x 0.34 mm², stainless steel, 5 m.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 5 m
Colour grau
Material PVC
Degree of protection (IP) IP69K
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes