77 4329 0000 60702-1000 | binder

Sensor actuator cable, M12-cable plug, straight to open end, 2 pole, 10 m, PUR, purple, 4 A, 77 4329 0000 60702-1000

Order No.: 70P3014
EAN: 4099891669843
MPN:
77 4329 0000 60702-1000
Series: 766
77 4329 0000 60702-1000 binder Sensor-Actuator Cables Image 1
77 4329 0000 60702-1000 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
63.4984 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.50 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4984 €
5 pcs.
60.9637 €
10 pcs.
58.5242 €
25 pcs.
55.5849 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 4329 0000 60702-1000, binder

M12-B Male cable connector, Contacts: 2, shielded, moulded on the cable, IP67, UL, Profibus, PUR, purple, 2 x 0.25 mm², 10 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe violett
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 2-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No