77 4427 0000 50003-0500 | binder

Sensor actuator cable, M12-cable plug, angled to open end, 3 pole, 5 m, PUR, black, 4 A, 77 4427 0000 50003-0500

Order No.: 70P3025
EAN: 4099891669959
MPN:
77 4427 0000 50003-0500
Series: 766
77 4427 0000 50003-0500 binder Sensor-Actuator Cables Image 1
77 4427 0000 50003-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.1360 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1360 €
10 pcs.
15.9341 €
50 pcs.
14.8155 €
100 pcs.
13.7802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 4427 0000 50003-0500, binder

M12-B Male angled connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34 mm², 5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes