77 4429 0000 20004-0200 | binder
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PVC, gray, 4 A, 77 4429 0000 20004-0200
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
10 pcs.
12.5188 €
50 pcs.
11.6501 €
100 pcs.
10.8290 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 4429 0000 20004-0200, binder
M12-B Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PVC, grey, 4 x 0.34 mm², 2 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 2 m | |
Colour | grau | |
Material | PVC | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |