77 4430 0000 20003-0500 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 5 m, PVC, gray, 4 A, 77 4430 0000 20003-0500
Unit Price (€ / pc.)
16.3625 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.36 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3625 €
10 pcs.
15.2201 €
50 pcs.
14.1491 €
100 pcs.
13.1614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 4430 0000 20003-0500, binder
M12-B Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PVC, grey, 3 x 0.34 mm², 5 m.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 5 m | |
Colour | grau | |
Material | PVC | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |