77 4430 0000 20005-0500 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PVC, gray, 4 A, 77 4430 0000 20005-0500

Order No.: 70P3047
EAN: 4099891670177
MPN:
77 4430 0000 20005-0500
Series: 766
binder
77 4430 0000 20005-0500 binder Sensor-Actuator Cables Image 1
77 4430 0000 20005-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.1943 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Total Price:
20.19 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1943 €
10 pcs.
18.9924 €
50 pcs.
17.8500 €
100 pcs.
16.7790 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 4430 0000 20005-0500, binder

M12-B Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PVC, grey, 5 x 0.34 mm², 5 m.

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) open end
Colour gray
Cable length 5 m
LED display No
Material PVC
max. Voltage 60 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes