77 4434 0000 20003-0200 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 2 m, PVC, gray, 4 A, 77 4434 0000 20003-0200

Order No.: 70P3052
EAN: 4099891670221
MPN:
77 4434 0000 20003-0200
Series: 766
77 4434 0000 20003-0200 binder Sensor-Actuator Cables Image 1
77 4434 0000 20003-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
12.5426 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.54 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5426 €
10 pcs.
11.6739 €
50 pcs.
10.8528 €
100 pcs.
9.7699 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 4434 0000 20003-0200, binder

M12-B Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PVC, grey, 3 x 0.34 mm², 2 m.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 2 m
Colour grau
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes