77 5429 0000 50704-0200 | binder

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 2 m, PUR, green, 4 A, 77 5429 0000 50704-0200

Order No.: 70P3099
EAN: 4099891670610
MPN:
77 5429 0000 50704-0200
Series: 818
77 5429 0000 50704-0200 binder Sensor-Actuator Cables Image 1
77 5429 0000 50704-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
26.4656 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.47 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4656 €
10 pcs.
24.8829 €
25 pcs.
23.3716 €
50 pcs.
21.9793 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 5429 0000 50704-0200, binder

M8-D Male cable connector, Contacts: 4, shielded, moulded on the cable, IP67, Ethernet, PUR, green, 4 x AWG 22, 2 m.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour grün
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No