77 5429 5429 50704-0100 | binder

Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 4 pole, 1 m, PUR, green, 4 A, 77 5429 5429 50704-0100

Order No.: 70P3101
EAN: 4099891670634
MPN:
77 5429 5429 50704-0100
Series: 818
77 5429 5429 50704-0100 binder Sensor-Actuator Cables Image 1
77 5429 5429 50704-0100 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
38.5441 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.54 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5441 €
10 pcs.
36.2236 €
25 pcs.
33.6889 €
50 pcs.
31.3327 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 5429 5429 50704-0100, binder

M8-D Connecting cable 2 male cable connectors, Contacts: 4, shielded, moulded on the cable, IP67, PUR, green, 4 x AWG 22, 1 m.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabelstecker, gerade
Pin number 4-polig
Cable length 1 m
Colour grün
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No