77 5429 5429 50704-0200 | binder
Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 4 pole, 2 m, PUR, green, 4 A, 77 5429 5429 50704-0200
Unit Price (€ / pc.)
41.3049 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.30 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3049 €
10 pcs.
39.2462 €
25 pcs.
36.8900 €
50 pcs.
34.3077 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 5429 5429 50704-0200, binder
M8-D Connecting cable 2 male cable connectors, Contacts: 4, shielded, moulded on the cable, IP67, PUR, green, 4 x AWG 22, 2 m.
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | M8-Kabelstecker, gerade | |
Pin number | 4-polig | |
Cable length | 2 m | |
Colour | grün | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |