77 5430 0000 50704-0200 | binder
Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 2 m, PUR, green, 4 A, 77 5430 0000 50704-0200
Unit Price (€ / pc.)
25.5136 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.51 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5136 €
10 pcs.
23.9904 €
25 pcs.
22.5505 €
50 pcs.
21.1939 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 5430 0000 50704-0200, binder
M8-D Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, Ethernet, PUR, green, 4 x AWG 22, 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 63 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |