77 6005 0000 20008-0500 | binder

Sensor actuator cable, cable plug, straight to open end, 8 pole, 5 m, PVC, gray, 2 A, 77 6005 0000 20008-0500

Order No.: 70P3069
EAN: 4099891670368
MPN:
77 6005 0000 20008-0500
Series: 770
77 6005 0000 20008-0500 binder Sensor-Actuator Cables Image 1
77 6005 0000 20008-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
34.9384 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.94 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9384 €
10 pcs.
32.8321 €
25 pcs.
30.5354 €
50 pcs.
28.4053 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 6005 0000 20008-0500, binder

Bayonet NCC Male cable connector, Contacts: 8, unshielded, solder, IP67, PVC, grey, 8 x 0.25 mm², 5 m.

Technical specifications
Connection (1) Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 5 m
Colour grau
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 175 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No