77 6005 0000 50008-0200 | binder
Sensor actuator cable, cable plug, straight to open end, 8 pole, 2 m, PUR, black, 2 A, 77 6005 0000 50008-0200
Unit Price (€ / pc.)
29.1550 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.16 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1550 €
10 pcs.
27.4057 €
25 pcs.
25.4898 €
50 pcs.
23.7048 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 6005 0000 50008-0200, binder
Bayonet NCC Male cable connector, Contacts: 8, unshielded, solder, IP67, PUR, black, 8 x 0.25 mm², 2 m.
Technical specifications
Connection (1) | Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 175 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |