77 6405 0000 50005-0200 | binder

Sensor actuator cable, Cable plug, straight to open end, 5 pole, 2 m, PUR, black, 5 A, 77 6405 0000 50005-0200

Order No.: 70P1256
EAN: 4099891660789
MPN:
77 6405 0000 50005-0200
Series: 720
77 6405 0000 50005-0200 binder Sensor-Actuator Cables Image 1
77 6405 0000 50005-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.2657 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.27 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2657 €
10 pcs.
19.0519 €
50 pcs.
17.8976 €
100 pcs.
16.8266 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 6405 0000 50005-0200, binder

Snap-In IP67 Male cable connector, Contacts: 5, unshielded, moulded on the cable, IP67, PUR, black, 5 x 0.75 mm², 2 m.

Technical specifications
Anschluss (1) Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 125 V
Nennstrom 5 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No