77 6405 0000 50012-0200 | binder

Sensor actuator cable, Cable plug, straight to open end, 12 pole, 2 m, PUR, black, 2 A, 77 6405 0000 50012-0200

Order No.: 70P1258
EAN: 4099891660802
MPN:
77 6405 0000 50012-0200
Series: 720
77 6405 0000 50012-0200 binder Sensor-Actuator Cables Image 1
77 6405 0000 50012-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
28.4886 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
28.49 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4886 €
10 pcs.
26.7631 €
25 pcs.
25.1685 €
50 pcs.
23.6572 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 6405 0000 50012-0200, binder

Snap-In IP67 Male cable connector, Contacts: 12, unshielded, moulded on the cable, IP67, PUR, black, 12 x 0.25 mm², 2 m.

Technical specifications
Connection (1) Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 12-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No