77 7096 0000 10003-0500 | binder
Sensor actuator cable, cable socket, straight to open end, 3 pole, 5 m, PVC, black, 3 A, 77 7096 0000 10003-0500
Cable socket, 77 7096 0000 10003-0500, binder
This female cable connector with snap-in locking system and a pin count of 3 is according to its protection class IP40 protected against solid foreign bodies and against access with a wire. No protection against water. It can be used in areas with a pollution degree of 1. In places where there is no or only slight, but non-conductive soiling, the pollution has no influence. With temperatures ranges of -25 °C/70 °C is this unshieldede Snap-In IP40 female cable connector designed for both severe cold and severe heat. Due to the qualified rated voltage of 60 V and the rated current of 3.0 A it is perfectly tuned for its field of application.
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP40 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |