77 7096 0000 10004-0500 | binder

Sensor actuator cable, cable socket, straight to open end, 4 pole, 5 m, PVC, black, 3 A, 77 7096 0000 10004-0500

Order No.: 66P1740
MPN:
77 7096 0000 10004-0500
77 7096 0000 10004-0500
Series: 709
77 7096 0000 10004-0500 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
13.9111 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.91 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9111 €
10 pcs.
12.9472 €
50 pcs.
11.8881 €
100 pcs.
10.8409 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 7096 0000 10004-0500, binder

Snap-In Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP40, PVC, black, 4 x 0.25 mm², 5 m.

Technical specifications
Connection (1) Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP40
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No