77 7406 0000 50008-0200 | binder

Sensor actuator cable, cable socket, straight to open end, 8 pole, 2 m, PUR, black, 1 A, 77 7406 0000 50008-0200

Order No.: 70P0511
EAN: 4099891659622
MPN:
77 7406 0000 50008-0200
Series: 620
77 7406 0000 50008-0200 binder Sensor-Actuator Cables Image 1
77 7406 0000 50008-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.1312 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.13 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1312 €
10 pcs.
27.3938 €
25 pcs.
25.4660 €
50 pcs.
23.6929 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 7406 0000 50008-0200, binder

Snap-In IP67 Female cable connector, Contacts: 8, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25 mm², 2 m.

Technical specifications
Connection (1) Kabeldose, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 1 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No