77 8406 0000 30709-0185 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole/2 x 3 pole, 1.85 m, PUR, black, 77 8406 0000 30709-0185
Unit Price (€ / pc.)
77.6237 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.62 € *
Price list
Quantity
Price per unit*
1 pcs.
77.6237 €
2 pcs.
74.5059 €
5 pcs.
71.5309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 8406 0000 30709-0185, binder
M12-Hybrid Female cable connector, Contacts: 2+7, moulded on the cable, IP69, PUR, black, Power: 2 x 0.75 (AWG 18), Signal: 7 x 0.14 (AWG 26), 1.85 m.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 1.85 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 63 V | |
Pin number | 4-polig/2 x 3-polig | |
Degree of protection (IP) | IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |