77 9805 3406 50003-0100 | binder
Sensor actuator cable, M8-cable plug, straight to 2 x M8 cable socket, straight, 4 pole/2 x 3 pole, 1 m, PUR, black, 2 A, 77 9805 3406 50003-0100
Unit Price (€ / pc.)
35.5691 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.57 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5691 €
10 pcs.
33.4271 €
25 pcs.
31.0828 €
50 pcs.
28.9051 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 9805 3406 50003-0100, binder
Connecting Cables Connecting cable, Contacts: 4/3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.14 mm², 1 m.
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | 2 x M8-Kabeldose, gerade | |
Pin number | 4-polig/2 x 3-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |