77 9827 3406 50003-0100 | binder

Sensor actuator cable, M12-cable plug, angled to 2 x M8 cable socket, straight, 4 pole/2 x 3 pole, 1 m, PUR, black, 4 A, 77 9827 3406 50003-0100

Order No.: 70P3000
EAN: 4099891669737
MPN:
77 9827 3406 50003-0100
Series: 765
77 9827 3406 50003-0100 binder Sensor-Actuator Cables Image 1
77 9827 3406 50003-0100 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
32.9392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.94 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9392 €
10 pcs.
30.9757 €
25 pcs.
28.8099 €
50 pcs.
26.7869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 9827 3406 50003-0100, binder

Connecting Cables Connecting cable, Contacts: 4/3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.34 mm², 1 m.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) 2 x M8-Kabeldose, gerade
Pin number 4-polig/2 x 3-polig
Cable length 1 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No