77 9829 3406 50003-0100 | binder
Sensor actuator cable, M8-cable plug, straight to 2 x M8 cable socket, straight, 4 pole/2 x 3 pole, 1 m, PUR, black, 4 A, 77 9829 3406 50003-0100
Unit Price (€ / pc.)
34.5695 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.57 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5695 €
10 pcs.
32.4870 €
25 pcs.
30.2141 €
50 pcs.
28.0959 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 9829 3406 50003-0100, binder
Connecting Cables Connecting cable, Contacts: 4/3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.34 mm², 1 m.
Technical specifications
Anschluss (1) | M8-Kabelstecker, gerade | |
Anschluss (2) | 2 x M8-Kabeldose, gerade | |
Farbe | schwarz | |
Kabellänge | 1 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 30 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig/2 x 3-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |