77 9829 3608 50003-0200 | binder

Sensor actuator cable, M12-cable plug, straight to 2 x M8-cable socket, angled, 4 pole/2 x 3 pole, 2 m, PUR, black, 4 A, 77 9829 3608 50003-0200

Order No.: 70P1889
EAN: 4099891662936
MPN:
77 9829 3608 50003-0200
Series: 765
77 9829 3608 50003-0200 binder Sensor-Actuator Cables Image 1
77 9829 3608 50003-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
40.6623 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.66 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6623 €
10 pcs.
38.6274 €
25 pcs.
36.3069 €
50 pcs.
33.7722 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 9829 3608 50003-0200, binder

Connecting Cables Connecting cable, Contacts: 4/3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.34 mm², 2 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) 2 x M8-Kabeldose, abgewinkelt
Polzahl 4-polig/2 x 3-polig
Kabellänge 2 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 30 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No