77 9829 3634 50003-0100 | binder
Sensor actuator cable, M12-cable plug, straight to 2 x M12-cable socket, angled, 4 pole/2 x 3 pole, 1 m, PUR, black, 4 A, 77 9829 3634 50003-0100
Unit Price (€ / pc.)
40.5076 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.51 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5076 €
10 pcs.
38.4846 €
25 pcs.
36.1641 €
50 pcs.
33.6413 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 9829 3634 50003-0100, binder
Connecting Cables Connecting cable, Contacts: 4/3, unshielded, moulded on the cable, IP68, PUR, black, 3 x 0.34 mm², 1 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | 2 x M12-Kabeldose, abgewinkelt | |
Pin number | 4-polig/2 x 3-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |